282-691 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 39 A, light gray, 282-691

Order No.: 44P1075
EAN: 4044918306898
MPN:
282-691
Series: 282
WAGO
282-691 WAGO Series Terminals Image 1
282-691 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 282-691, Wago

2-conductor through terminal block Ex e II suitable for Ex e II applications light gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 24 to 10
Rated Voltage 550 V
Width 8 mm
Colour light gray
Height 62 mm
Length 31.5 mm
Cable cross-section 0.5-6.0 mm²
Rated current 39 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes