282-694 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, blue, 282-694

Order No.: 44P1076
EAN: 4050821234470
MPN:
282-694
Series: 282
WAGO
282-694 WAGO Series Terminals Image 1
282-694 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0940 €
50 pcs.
2.8203 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 282-694, Wago

3-conductor feed-through terminal block with test facility contour identical to disconnect terminal blocks blue

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire feed-through terminal
AWG cross-section AWG 24 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 8 mm
Colour blue
Height 85 mm
Length 32.5 mm
Cable cross-section 0.2-6.0 mm²
Rated current 41 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes