282-695 | WAGO
2-wire disconnect terminal block, spring-clamp connection, 0.2-6.0 mm², 2 pole, 30 A, 6 kV, blue, 282-695
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0456 €
50 pcs.
4.5934 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor disconnect terminal block, 282-695, Wago
2-wire disconnect terminal block with test possibility disconnect knife holder orange blue
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire disconnect terminal block | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8 mm | |
Colour | blue | |
Height | 85 mm | |
Length | 37 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 30 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |