282-697 | WAGO

2-wire disconnect terminal block, spring-clamp connection, 0.2-6.0 mm², 2 pole, 30 A, 6 kV, gray, 282-697

Order No.: 44P1079
EAN: 4050821234524
MPN:
282-697
Series: 282
WAGO
282-697 WAGO Series Terminals Image 1
282-697 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor disconnect terminal block, 282-697, Wago

2-wire disconnect terminal with test option disconnect knife holder orange gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire disconnect terminal block
AWG cross-section AWG 24 to 10
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 8 mm
Colour gray
Height 85 mm
Length 37 mm
Cable cross-section 0.2-6.0 mm²
Rated current 30 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes