282-860 | WAGO

3-wire disconnect and measuring terminal, spring-clamp connection, 0.2-6.0 mm², 2 pole, 30 A, 6 kV, gray, 282-860

Order No.: 44P1084
EAN: 4044918651325
MPN:
282-860
Series: 282
WAGO
282-860 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3776 €

3-Conductor disconnect/test terminal block, 282-860, Wago

3-wire disconnect and measuring terminal; e.g. for voltage transformer circuits; with touch-proof test sockets; for test plug Ø 4 mm; for mounting rail 35 x 15 and 35 x 7.5; 6 mm²; CAGE CLAMP®; 6.00 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire disconnect and measuring terminal
AWG cross-section AWG 24 to 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 8 mm
Colour gray
Height 122 mm
Length 75 mm
Cable cross-section 0.2-6.0 mm²
Rated current 30 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead