282-902 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, orange, 282-902

Order No.: 44P1093
EAN: 4044918445849
MPN:
282-902
Series: 282
282-902 WAGO Series Terminals Image 1
282-902 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 282-902, Wago

2-conductor feed-through terminal block; 6 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 6.00 mm²; orange

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.5 mm
Width 8 mm
Height 74.5 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes