282-903 | WAGO
2-conductor through terminal block, 6 mm², centermarking, rail 35x15 and 35x7.5,, red
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1301 €
50 pcs.
1.9635 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | cage clamp | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 8 mm | |
Colour | red | |
Height | 74.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 41 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |