282-905 | WAGO

2-wire feed-through terminal, cage clamp, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, black, 282-905

Order No.: 45P7953
EAN: 4066966231878
MPN:
282-905
Series: 282
282-905 WAGO Series Terminals Image 1
282-905 WAGO Series Terminals Image 2
282-905 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1301 €
50 pcs.
1.9635 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 282-905, WAGO

Easily, quickly and safely connect conductors with this through terminal block (item number 282-905). Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are key factors to consider when choosing a through rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 800 V and a rated current of 41 A. Strip lengths must be between 12 mm and 13 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our celebrated universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 6 mm². It features one level and two clamping points that you can use to connect a single potential. The black housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this through rail-mount terminal block. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring allows you to connect copper conductors.

Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and two clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Käfigklemme
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 8 mm
Farbe schwarz
Höhe 74.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 41 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No