283-107 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, yellow/green, 283-107
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Ground terminal block, 283-107, WAGO
2-conductor ground terminal block, 16 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 16,00 mm², green-yellow.
Technical specifications
Version | 2-Leiter-Schutzleiterklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,2-16 mm² | |
AWG cross-section | AWG 24 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 45.5 mm | |
Width | 15 mm | |
Height | 58 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |