283-607 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-16 mm², 1 pole, yellow/green, 283-607
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor protective earth terminal, 283-607, Wago
2-conductor protective earth terminal block; 16 mm²; lateral labeling receptacles; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 16.00 mm²; green-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 24 to 6 | |
Width | 12 mm | |
Colour | yellow/green | |
Height | 80 mm | |
Length | 37.5 mm | |
Cable cross-section | 0.2-16 mm² | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |