283-677/999-950 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, yellow/green, 283-677/999-950

Order No.: 44P1141
EAN: 4045454089139
MPN:
283-677/999-950
Series: 283
WAGO
283-677/999-950 WAGO Series Terminals Image 1
283-677/999-950 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
9.9365 €
50 pcs.
9.0440 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Conductor ground terminal block, 283-677/999-950, Wago

3-conductor protective earth terminal block only to be used on copper mounting rails suitable for Ex e II applications green-yellow

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire protective earth terminal
AWG cross-section AWG 24 to 6
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 12 mm
Colour yellow/green
Height 104.5 mm
Length 37.5 mm
Cable cross-section 0.2-16 mm²
Rated current 76 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead