283-691 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.15-16 mm², 1 pole, 72 A, light gray, 283-691

Order No.: 44P1142
EAN: 4044918308229
MPN:
283-691
Series: 283
WAGO
283-691 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 283-691, Wago

2-conductor through terminal block Ex e II suitable for Ex e II applications light gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 24 to 6
Rated Voltage 550 V
Width 12 mm
Colour light gray
Height 80 mm
Length 37.5 mm
Cable cross-section 0.15-16 mm²
Rated current 72 A
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes