283-902 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, orange, 283-902

Order No.: 44P1143
EAN: 4044918297776
MPN:
283-902
Series: 283
WAGO
283-902 WAGO Series Terminals Image 1
283-902 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor through terminal block, 283-902, Wago

2-conductor feed-through terminal block; 16 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 16.00 mm²; orange

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 24 to 6
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 12 mm
Colour orange
Height 94.5 mm
Length 37.5 mm
Cable cross-section 0.2-16 mm²
Rated current 76 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes