283-905 | WAGO
2-wire feed-through terminal, cage clamp, 0.2-16 mm², 1 pole, 76 A, 8 kV, black, 283-905
Through terminal block, 283-905, WAGO
Quick and easy connections are guaranteed with this through terminal block (item number 283-905). Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Our through rail-mount terminal block is rated for 800 V and is designed for use with a rated current of up to 76 A. Strip lengths must be between 16 mm and 17 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our renowned universal connection known as CAGE CLAMP is the industry standard when it comes to connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 16 mm². It comes with one level and two clamping points that you can use to connect a single potential. The black housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring.
Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and two clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.
Anschluss | Käfigklemme | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 2-Leiter-Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 6 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 12 mm | |
Farbe | schwarz | |
Höhe | 94.5 mm | |
Leiterquerschnitt | 0,2-16 mm² | |
Nennstrom | 76 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |