283-907 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, yellow/green, 283-907
Unit Price (€ / pc.)
7.8183 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 283-907, WAGO
2-wire protective conductor terminal green-yellow.
Technical specifications
Version | 2-Leiter-Schutzleiterklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,2-16 mm² | |
AWG cross-section | AWG 24 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 37.5 mm | |
Width | 12 mm | |
Height | 94.5 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |