283-992 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.15-16 mm², 1 pole, 68 A, 8 kV, light gray, 283-992
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor through terminal block, 283-992, Wago
2-conductor through terminal block Ex e II suitable for applications Ex e II light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 24 to 6 | |
Rated Voltage | 550 V | |
Rated surge voltage | 8 kV | |
Width | 12 mm | |
Colour | light gray | |
Height | 94.5 mm | |
Length | 37.5 mm | |
Cable cross-section | 0.15-16 mm² | |
Rated current | 68 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |