284-604 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, blue, 284-604
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9274 €
50 pcs.
2.6656 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 284-604, WAGO
2-conductor through terminal block, 10 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 10,00 mm², blue.
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,2-10 mm² | |
AWG cross-section | AWG 24 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 57 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 33.5 mm | |
Width | 10 mm | |
Height | 69 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |