284-621 | WAGO
Distribution terminal block, spring-clamp connection, 0.2-10 mm², 1 pole, 125 A, 8 kV, gray, 284-621
Unit Price (€ / pc.)
15.4105 € *
Available: 4 pcs.
Leadtime: 6 Weeks **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
14.3276 €
50 pcs.
13.1852 €
100 pcs.
11.9952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution terminal block, 284-621, WAGO
Distribution terminal block, 10 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, screw-type and CAGE CLAMPconnection, 3 x CAGE CLAMP connection 10 mm², 1 x screw-clamp connection 35 mm², 10,00 mm², gray.
Technical specifications
Version | Verteiler-Reihenklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,2-10 mm² | |
AWG cross-section | AWG 24 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 125 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 39.5 mm | |
Width | 17.5 mm | |
Height | 89 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |