284-903 | WAGO

2-wire feed-through terminal, cage clamp, 0.2-10 mm², 1 pole, 57 A, 8 kV, red, 284-903

Order No.: 45P7958
EAN: 4066966231854
MPN:
284-903
Series: 284
284-903 WAGO Series Terminals Image 1
284-903 WAGO Series Terminals Image 2
284-903 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8679 €
50 pcs.
2.6418 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 284-903, WAGO

Connect conductors quickly and securely with this through terminal block (item number 284-903). Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the version, you can use them for either typical through-wiring or potential distribution. Our through rail-mount terminal block is rated for 800 V and is designed to handle a rated current of up to 57 A. Strip lengths must be between 12 mm and 13 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our trusted universal connection known as CAGE CLAMP is the industry standard when it comes to connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 10 mm². It features one level and two clamping points for connecting a single potential. The red housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected thanks to front-entry wiring.

Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and two clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Käfigklemme
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 8
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe rot
Höhe 78 mm
Leiterquerschnitt 0,2-10 mm²
Nennstrom 57 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No