284-906 | WAGO

2-wire feed-through terminal, cage clamp, 0.2-10 mm², 1 pole, 57 A, 8 kV, yellow, 284-906

Order No.: 45P7960
EAN: 4066966232028
MPN:
284-906
Series: 284
284-906 WAGO Series Terminals Image 1
284-906 WAGO Series Terminals Image 2
284-906 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8679 €
50 pcs.
2.6418 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 284-906, WAGO

This through terminal block (item number 284-906) is designed to connect conductors quickly and easily. Whether for use in industry or building installations, our rail-mount through terminal blocks allow you to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Rated current and voltage are key factors to consider when selecting a through rail-mount terminal block, as they indicate possible applications and uses. This product has a rated voltage of 800 V and a rated current of 57 A. Strip lengths must be between 12 mm and 13 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this product delivers reliable performance. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 10 mm². It features one level and two clamping points for connecting a single potential. The yellow housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this through rail-mount terminal block. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring.

Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and two clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Käfigklemme
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 8
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe gelb
Höhe 78 mm
Leiterquerschnitt 0,2-10 mm²
Nennstrom 57 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No