285-1184 | WAGO
2-wire feed-through terminal, spring-clamp connection, 50-185 mm², 1 pole, 353 A, 12 kV, blue, 285-1184
Unit Price (€ / pc.)
35.6881 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
2-Conductor through terminal block, 285-1184, Wago
2-conductor feed-through terminal block; 185 mm²; lateral labeling receptacles; only on mounting rail 35 x 15; POWER CAGE CLAMP; 185.00 mm²; blue
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 50-185 mm² | |
AWG cross-section | AWG 1/0 | |
Rated surge voltage | 12 kV | |
Rated current | 353 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 116 mm | |
Width | 32 mm | |
Height | 133 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |