285-1187 | WAGO
2-wire protective earth terminal, spring-clamp connection, 50-185 mm², 1 pole, 353 A, 12 kV, yellow/green, 285-1187
Unit Price (€ / pc.)
57.1795 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-Conductor protective earth terminal, 285-1187, Wago
2-conductor protective earth terminal block; 120 mm²; lateral labeling receptacles; only for mounting rail 35 x 15; 2.3 mm thick; copper; POWER CAGE CLAMP; 120.00 mm²; green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 50-185 mm² | |
| AWG cross-section | AWG 1/0 | |
| Rated surge voltage | 12 kV | |
| Rated current | 353 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 116 mm | |
| Width | 32 mm | |
| Height | 132 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |