285-132 | WAGO

2-wire feed-through terminal, spring-clamp connection, 6-35 mm², 1 pole, 125 A, 8 kV, brown, 285-132

Order No.: 45P7962
EAN: 4055143679459
MPN:
285-132
Series: 285
285-132 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.5085 €
50 pcs.
7.8302 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 285-132, WAGO

Our through terminal block (item number 285-132) makes connections quick and easy. Strip lengths must be 25 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes POWER CAGE CLAMP. The POWER CAGE CLAMP is perfect for connecting large conductor cross-sections. This universal connector is both reliable and maintenance-free. What’s more, you can use it to connect all types of conductors and the clamping point can be locked open, making it easier to use. You do not need to use a torque wrench or prepare the conductor. For example, crimping ferrules is not necessary. Depending on the type of conductor, this through terminal block is ideal for conductor cross sections ranging from 6 mm² to 35 mm². It comes with one level and two clamping points for connecting a single potential. The brown housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-rails 35 x 15.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 8 bis 2
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 16 mm
Farbe braun
Höhe 86 mm
Leiterquerschnitt 6-35 mm²
Nennstrom 125 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No