285-135 | WAGO

2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, gray, 285-135

Order No.: 43P1728
EAN: 4045454507381
MPN:
285-135
Series: 285
285-135 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 285-135, WAGO

2-conductor through terminal block, 35 mm², lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 35,00 mm², gray.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 6,0-35 mm²
AWG cross-section AWG 8 bis 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 63 mm
Width 16 mm
Height 86 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes