285-136 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6-35 mm², 1 pole, 125 A, 8 kV, black, 285-136
Through terminal block, 285-136, WAGO
Our through terminal block (item number 285-136) simplifies electrical installations. Strip lengths must be 25 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with POWER CAGE CLAMP, this product is highly versatile. The POWER CAGE CLAMP is a reliable, maintenance-free, and universal way to connect large conductor cross-sections. You can also use it with all conductor types. The clamping point can be locked open and you do not need to use a torque wrench or prepare the conductor in any way, e.g., by crimping the ferrule. Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 6 mm² to 35 mm². It has one level. You can connect a single potential using the two clamping points. The black housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-rails 35 x 15.
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 2-Leiter-Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 8 bis 2 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 16 mm | |
Farbe | schwarz | |
Höhe | 86 mm | |
Leiterquerschnitt | 6-35 mm² | |
Nennstrom | 125 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |