285-154 | WAGO

2-wire feed-through terminal, spring-clamp connection, 10-50 mm², 1 pole, 150 A, 8 kV, blue, 285-154

Order No.: 43P1734
EAN: 4045454507428
MPN:
285-154
Series: 285
285-154 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
19.1828 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
10 pcs.
17.6477 €
50 pcs.
16.2435 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 285-154, WAGO

2-conductor through terminal block, 50 mm², lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 50,00 mm², blue.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 10-50 mm²
AWG cross-section AWG 8 bis 1/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 87 mm
Width 20 mm
Height 94 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes