285-157 | WAGO
2-wire protective earth terminal, spring-clamp connection, 10-50 mm², 1 pole, 150 A, 8 kV, yellow/green, 285-157
Unit Price (€ / pc.)
30.0951 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.10 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0951 €
10 pcs.
27.9888 €
25 pcs.
25.7516 €
50 pcs.
23.4311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 285-157, WAGO
2-conductor ground terminal block, 50 mm², lateral marker slots, only for DIN 35 x 15 rail, 2.3 mm thick, copper, POWER CAGE CLAMP, 50,00 mm², green-yellow.
Technical specifications
Version | 2-Leiter-Schutzleiterklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 10-50 mm² | |
AWG cross-section | AWG 8 bis 1/0 | |
Rated surge voltage | 8 kV | |
Rated current | 150 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 87 mm | |
Width | 20 mm | |
Height | 94 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |