285-194 | WAGO
2-wire feed-through terminal, spring-clamp connection, 25-95 mm², 1 pole, 232 A, 12 kV, blue, 285-194
Unit Price (€ / pc.)
27.3819 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
10 pcs.
26.2871 €
25 pcs.
24.9781 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 285-194, WAGO
2-conductor through terminal block, 95 mm², lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 95,00 mm², blue.
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 25-95 mm² | |
AWG cross-section | AWG 4 bis 4/0 | |
Rated surge voltage | 12 kV | |
Rated current | 232 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 101 mm | |
Width | 25 mm | |
Height | 107 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |