285-604 | WAGO

2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, blue, 285-604

Order No.: 09P0104
EAN: 4045454115357
MPN:
285-604
Series: 285
285-604 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
10 pcs.
21.5271 €
25 pcs.
20.2300 €
50 pcs.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor through terminal block, 285-604, Wago

2-conductor feed-through terminal block; 35 mm²; lateral labeling receptacles; only on mounting rail 35 x 15; CAGE CLAMP®; 35.00 mm²; blue

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 6,0-35 mm²
AWG cross-section AWG 8 bis 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 800 V
Degree of soiling 3
Length 52.5 mm
Width 16 mm
Height 115.5 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes