285-639 | WAGO

2-wire feed-through terminal, cage clamp, 6-35 mm², 1 pole, 125 A, 12 kV, black, 285-639

Order No.: 45P7967
EAN: 4066966231939
MPN:
285-639
Series: 285
285-639 WAGO Series Terminals Image 1
285-639 WAGO Series Terminals Image 2
285-639 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.5910 €
50 pcs.
9.7461 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 285-639, WAGO

Quick and easy connections are guaranteed with this through terminal block (item number 285-639). Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Our through rail-mount terminal block is rated for 1000 V and is designed to handle a rated current of up to 125 A. Conductors should only be connected to this through terminal block if their strip length is 23 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our CAGE CLAMP connection offers a reliable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules.

This through terminal block is suitable for conductor cross sections ranging from 6 mm² to 35 mm². It has one level. You can connect a single potential using the two clamping points. The black housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors via front-entry wiring.

Technical specifications
Anschluss Käfigklemme
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 10 bis 2
Bemessungsspannung 1000 V
Bemessungsstoßspannung 12 kV
Breite 16 mm
Farbe schwarz
Höhe 100 mm
Leiterquerschnitt 6-35 mm²
Nennstrom 125 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No