726-611 | WAGO
Common potential matrix patchboard, Marking 1-24,1 input module incl. end plate, 19"racks, 2,50mm²
Common potential matrix patchboard, 726-611, WAGO
This common potential matrix patchboard simplifies electrical installation. Conductors should only be connected to this common potential matrix patchboard if their strip length is between 8 mm and 10 mm. This product features a conductor terminal and utilizes CAGE CLAMP as well as Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, featuring a winning design: It allows direct insertion of both solid and fine-stranded conductors with ferrules without the need for tools. No preparation is required; for example, crimping the conductor's ferrule is not necessary. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. The dimensions are 34.6 x 132 x 84.2 mm (width x height x depth). Depending on the type of conductor, this common potential matrix patchboard is ideal for conductor cross sections ranging from 0.08 mm² to 2.5 mm² on one side and for conductor cross sections from 0.2 mm² to 16 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 24 A, according to IEC/EN 2 76 A.
Number of terminals | 2 | |
Version | Potentialblock | |
AWG cross-section | AWG 24 bis 6/AWG 28 bis 14 | |
Width | 34.6 mm | |
Colour | dunkelgrau/weiß | |
Height | 132 mm | |
Length | 84.2 mm | |
Cable cross-section | 0,08-2,5 mm²/0,02-16 mm² |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |