726-671 | WAGO
Potential block, cage clamp, 0.02-16 mm²/0.08-2.5 mm², dark gray/green-yellow, 726-671
Unit Price (€ / pc.)
107.0881 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Protective earth potential block, 726-671, Wago
Protective conductor potential block imprint 1-24 with 1 power terminal incl. end plate Chamber color uniform green-yellow Chamber marking in vertical line for 19' racks Narrow design dark gray
Technical specifications
Connection | Käfigklemme | |
Number of terminals | 1 | |
Version | Potentialblock | |
AWG cross-section | AWG 24 bis 6/AWG 28 bis 14 | |
Width | 34.6 mm | |
Colour | dunkelgrau/grün-gelb | |
Height | 132 mm | |
Length | 80.7 mm | |
Cable cross-section | 0,02-16 mm²/0,08-2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |