726-780 | WAGO
Shunting honeycomb, cage clamp, 0.08-1.5 mm², 32 pole, 10 A, 8 kV, dark gray/gray/white, 726-780
Unit Price (€ / pc.)
88.7978 € *
Standard delivery time from the manufacturer is: 10 Weeks
Matrix patchboard, 726-780, WAGO
Matrix patchboard; 32-pole; Plain; Colors of module white/gray; For 19" racks; 1,50 mm²; Dark gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shunting honeycomb | |
| Number of terminals | 2 | |
| Pin number | 32 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 8 kV | |
| Rated current | 10 A | |
| Rated Voltage | 800 V | |
| Length | 33.4 mm | |
| Width | 34.6 mm | |
| Height | 131.9 mm | |
| Connection | cage clamp | |
| Colour | dark gray/gray/white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |