726-782 | WAGO
Shunting honeycomb, cage clamp, 0.08-1.5 mm², 32 pole, 10 A, 8 kV, dark gray/white/gray, 726-782
Matrix patchboard, 726-782, WAGO
The matrix patchboard simplifies electrical installation. Ensure that the strip length is 10 mm when connecting conductors to this matrix patchboard. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector outperforms the competition. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, boasting a key feature: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. The dimensions are 34.6 x 131.9 x 33.4 mm (width x height x depth). Depending on the type of conductor, this matrix patchboard is designed for conductor cross sections ranging from 0.2 mm² to 1.5 mm² on both sides. The dark gray housing is made of polyamide (PA66) for insulation.
Connection | Käfigklemme | |
Number of terminals | 2 | |
Version | Rangierwabe | |
AWG cross-section | AWG 28 bis 16 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 34.6 mm | |
Colour | dunkelgrau/weiß/grau | |
Height | 131.9 mm | |
Length | 33.4 mm | |
Cable cross-section | 0,08-1,5 mm² | |
Rated current | 10 A | |
Pin number | 32-polig |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |