727-125/002-000 | WAGO
8-level potential terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, orange, 727-125/002-000
Unit Price (€ / pc.)
20.7417 € *
Available: 21 pcs.
Leadtime: 3 Weeks **
8-level same potential terminal block, 727-125/002-000, Wago
8-level potential terminal with snap-in hook Imprint: a-b-c-d-e-f-g-h--h-g-f-e-d-c-b-a all terminals are short-circuited to each other according to EN 60715 orange
Technical specifications
Version | 8-Etagen-Potentialklemme | |
Number of terminals | 31 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-1,5 mm² | |
AWG cross-section | AWG 28 bis 16 | |
Rated surge voltage | 4 kV | |
Rated current | 18 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 76 mm | |
Width | 7.62 mm | |
Height | 226 mm | |
Connection | Federklemmanschluss | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |