727-126/002-000 | WAGO

8-level potential terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, orange, 727-126/002-000

Order No.: 44P3289
EAN: 4045454187514
MPN:
727-126/002-000
Series: 727
WAGO
727-126/002-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6108 €

8-level same potential terminal block, 727-126/002-000, Wago

8-level potential terminal block without snap-in hook Imprint: a-b-c-d-e-f-g-h--h-g-f-e-d-c-b-a all terminals are short-circuited to each other according to EN 60715 orange

Technical specifications
Connection spring-clamp connection
Number of terminals 31
Version 8-level potential terminal
AWG cross-section AWG 28 to 16
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 7.62 mm
Colour orange
Height 226 mm
Length 58.5 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes