727-136 | WAGO

8-level potential terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, orange, 727-136

Order No.: 44P3337
EAN: 4045454188283
MPN:
727-136
Series: 727
727-136 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
10 pcs.
23.1217 €
25 pcs.
21.2772 €
50 pcs.
19.3613 €
*incl. VAT plus shipping costs
**Subject to prior sale

8-level same potential terminal block, 727-136, Wago

8-level potential terminal without snap-in hook without imprint all terminals are short-circuited among each other according to EN 60715 orange

Technical specifications
Version 8-Etagen-Potentialklemme
Number of terminals 32
Pin number 1-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 4 kV
Rated current 18 A
Rated Voltage 250 V
Degree of soiling 3
Length 58.5 mm
Width 7.62 mm
Height 226 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes