769-161 | WAGO
2-pin basic terminal block, 2 pole, 16 A, 6 kV, gray, 769-161
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5113 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrier terminal block, 769-161, WAGO
2-pin carrier terminal block, with 2 jumper positions, for DIN-rail 35 x 15 and 35 x 7.5, gray.
Technical specifications
Number of terminals | 2 | |
Version | 2-pin basic terminal block | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | gray | |
Height | 87.5 mm | |
Length | 28.5 mm | |
Rated current | 16 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |