769-163/769-313 | WAGO

2-pin basic terminal block, spring-clamp connection, 6 pole, 16 A, 6 kV, gray, 769-163/769-313

Order No.: 44P6516
EAN: 4044918630160
MPN:
769-163/769-313
Series: 769
WAGO
769-163/769-313 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7719 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Pin terminal block, 769-163/769-313, Wago

2-pin basic terminal block with 2-fold cross-connection with orange separating plate 16.1 mm wide according to EN 60715 6-pin gray

Technical specifications
Connection spring-clamp connection
Number of terminals 6
Version 2-pin basic terminal block
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 16.1 mm
Colour gray
Height 87.5 mm
Length 28.5 mm
Rated current 16 A
Pin number 6 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes