769-171/000-006 | WAGO
2-wire/2-pin basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, blue, 769-171/000-006
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1063 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrier terminal block, 769-171/000-006, WAGO
2-conductor/2-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², blue.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire/2-pin basic terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | blue | |
Height | 87.5 mm | |
Length | 28.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |