769-176/000-006 | WAGO

1-wire/1-pin basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, blue, 769-176/000-006

Order No.: 44P6522
EAN: 4045454871703
MPN:
769-176/000-006
Series: 769
769-176/000-006 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 14 pcs.
Leadtime: 10 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier terminal block, 769-176/000-006, WAGO

1-conductor/1-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², blue.

Technical specifications
Version 1-Leiter/1-Pin-Basisklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 52.5 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes