769-183/769-314 | WAGO
1-wire/1-pin basic terminal block, spring-clamp connection, 0.08-4.0 mm², 6 pole, 16 A, 6 kV, gray, 769-183/769-314
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8191 €
50 pcs.
5.2955 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor/1-pin terminal block, 769-183/769-314, Wago
1-conductor/1-pin basic terminal block with 2-way cross-connection with orange disconnect plate 16.1 mm wide according to EN 60715 6-pin gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 6 | |
Version | 1-wire/1-pin basic terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 16.1 mm | |
Colour | gray | |
Height | 87.5 mm | |
Length | 28.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 16 A | |
Pin number | 6 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |