769-184/769-314 | WAGO

1-wire/1-pin basic terminal block, spring-clamp connection, 0.08-4.0 mm², 8 pole, 16 A, 6 kV, gray, 769-184/769-314

Order No.: 44P6526
EAN: 4044918934886
MPN:
769-184/769-314
Series: 769
WAGO
769-184/769-314 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.5803 €
50 pcs.
6.8901 €
100 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor/1-pin terminal block, 769-184/769-314, Wago

1-conductor/1-pin basic terminal block with 2-way cross-connection with orange disconnection plate 21.1 mm wide according to EN 60715 8-pin gray

Technical specifications
Connection spring-clamp connection
Number of terminals 8
Version 1-wire/1-pin basic terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 21.1 mm
Colour gray
Height 87.5 mm
Length 28.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 16 A
Pin number 8 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes