769-195/769-319 | WAGO

1-wire/1-wire basic terminal block, spring-clamp connection, 0.08-4.0 mm², 10 pole, 16 A, 6 kV, gray, 769-195/769-319

Order No.: 44P6532
EAN: 4017332096195
MPN:
769-195/769-319
Series: 769
WAGO
769-195/769-319 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
10 pcs.
10.4244 €
50 pcs.
9.4843 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor/1-conductor terminal block, 769-195/769-319, Wago

1-conductor/1-conductor basic terminal block with 2-way cross-connection with orange disconnection plate 26.1 mm wide according to EN 60715 10-pole gray

Technical specifications
Connection spring-clamp connection
Number of terminals 10
Version 1-wire/1-wire basic terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 26.1 mm
Colour gray
Height 87.5 mm
Length 28.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 16 A
Pin number 10 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes