769-207 | WAGO

4-pin PE basic terminal block, yellow/green

Order No.: 44P6536
EAN: 4044918827775
MPN:
769-207
Series: 769
769-207 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7370 €
50 pcs.
2.4871 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground carrier terminal block, 769-207, WAGO

4-pin ground carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, green-yellow.

Technical specifications
Anzahl der Klemmstellen 4
Ausführung 4-Pin-PE-Basisklemme
Breite 5 mm
Farbe gelb/grün
Höhe 87.5 mm
Länge 28.5 mm
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes