769-212 | WAGO

1-wire/1-pin disconnect base terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 16 A, 6 kV, gray, 769-212

Order No.: 44P6542
EAN: 4044918934763
MPN:
769-212
Series: 769
769-212 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect carrier terminal block, 769-212, WAGO

1-conductor/1-pin disconnect carrier terminal block, with 2 jumper positions, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Version 1-Leiter/1-Pin-Trennbasisklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 87.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes