769-213 | WAGO
1-wire/1-pin disconnect base terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 16 A, 4 kV, gray, 769-213
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3201 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor/1-pin disconnect carrier terminal block, 769-213, Wago
1-conductor/1-pin disconnect terminal block with shield bus with 2-fold cross-bridging according to EN 60715 gray
Technical specifications
Version | 1-Leiter/1-Pin-Trennbasisklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 4 kV | |
Rated current | 16 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 28.5 mm | |
Width | 5 mm | |
Height | 101 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |