769-222 | WAGO
2-pin disconnect base terminal, spring-clamp connection, 1 pole, 16 A, 6 kV, gray, 769-222
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2967 €
50 pcs.
2.0825 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect carrier terminal block, 769-222, WAGO
2-pin disconnect carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, gray.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 1 | |
Version | 2-Pin-Trennbasisklemme | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | grau | |
Height | 52.5 mm | |
Length | 28.5 mm | |
Rated current | 16 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |