769-223 | WAGO

2-pin disconnect base terminal, spring-clamp connection, 1 pole, 16 A, 4 kV, gray, 769-223

Order No.: 44P6552
EAN: 4050821107408
MPN:
769-223
Series: 769
769-223 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Pin disconnect carrier terminal block, 769-223, Wago

2-pin-disconnect basic terminal block with shield bus according to EN 60715 gray

Technical specifications
Connection Federklemmanschluss
Number of terminals 1
Version 2-Pin-Trennbasisklemme
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5 mm
Colour grau
Height 71.5 mm
Length 28.5 mm
Rated current 16 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes