769-227 | WAGO
2-pin PE base terminal, spring-clamp connection, 1 pole, 32 A, yellow/green, 769-227
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0230 €
50 pcs.
1.8326 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground carrier terminal block, 769-227, WAGO
2-pin ground carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, green-yellow.
Technical specifications
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 1 | |
Ausführung | 2-Pin-PE-Basisklemme | |
Breite | 5 mm | |
Farbe | gelb/grün | |
Höhe | 52.5 mm | |
Länge | 28.5 mm | |
Nennstrom | 32 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |